• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Feed-through terminal block UDK 4 BU 2775090 Phoenix Contact

Packaging type
Package
Product type
Serial continuity
Connection
Screws
Cross section (flexible) (max.)
4 mm²
Cross section (inflexible) (max.)
6 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

74 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 4.20 / piece)
€ 209.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Feed-through terminal block UDK 4 BU

  • UDK 4 BU

Technical specifications

Packaging type

Package

Product type

Serial continuity

Features

with screw connection

Connection

Screws

Cross section (flexible) (min.)

0.2 mm²

Cross section (flexible) (max.)

4 mm²

Cross section (inflexible) (min.)

0.2 mm²

Cross section (inflexible) (max.)

6 mm²

AWG (min.)

24

AWG max.

10

Clamp width

6.2 mm

No. of rows

1

Pins per row

1

Number of pins

4

Factory colour

Blue

Nominal current

32 A

Nominal current - rounded value

32 A

Nominal voltage

630 V

Stripping length (max.)

8 mm

Manufacturer part #

2775090

Content

50 pc(s)

Industrial packaging

Yes

Type

UDK 4 BU

Dim

(L x W x H) 63.5 x 6.2 x 47 mm

Width

6.2 mm

Height

47 mm

Length

63.5 mm

Contamination level

3

Flammability rating

V2

Insulation material

PA

Insulation

PA

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 565164 Feed-through terminal block UDK 4 BU 2775090 Phoenix Contact

User & Safety Instructions

User & Safety Instructions 565164 Feed-through terminal block UDK 4 BU 2775090 Phoenix Contact

Description

1-level terminal block with double connection on both sides, cross section: 0.2 - 2.5 mm², AWG: 24 - 10, width: 6.2 mm, color: blue

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 336.47*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)