• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Feed-through terminal block UIK 16 BU 3006205 Phoenix Contact

Image similar
Packaging type
Piece
Product type
Serial continuity
Connection
Screws
Cross section (flexible) (max.)
16 mm²
Cross section (inflexible) (max.)
25 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

46 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 4.70 / piece)
€ 234.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Serial continuity

Features

with screw connection

Connection

Screws

Cross section (flexible) (min.)

4 mm²

Cross section (flexible) (max.)

16 mm²

Cross section (inflexible) (min.)

2.5 mm²

Cross section (inflexible) (max.)

25 mm²

AWG (min.)

12

AWG max.

4

Clamp width

12.2 mm

No. of rows

1

Number of pins

2

Factory colour

Blue

Nominal current

76 A

Nominal current - rounded value

76 A

Nominal voltage

400 V

Stripping length (max.)

11 mm

Manufacturer part #

3006205

Content

50 pc(s)

Industrial packaging

Yes

Type

UIK 16 BU

Dim

(L x W x H) 42.5 x 12.2 x 47 mm

Width

12.2 mm

Height

47 mm

Length

42.5 mm

Contamination level

3

Flammability rating

V2

Connector colour

Blue

Insulation material

PA

Insulation

PA

Documents & Downloads

Datasheet

Datasheet 565242 Feed-through terminal block UIK 16 BU 3006205 Phoenix Contact

User & Safety Instructions

User & Safety Instructions 565242 Feed-through terminal block UIK 16 BU 3006205 Phoenix Contact

Description

Feed-through terminal block, Screw connection, Cross section:  2.5 mm² - 25 mm², AWG: 12 - 4, Width: 12.2 mm, Color: blue, Mounting type: NS 35/7,5, NS 35/15, NS 32

More interesting products

(*All information is plus legal VAT)