• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Feed-through terminal block VBSN 4-FS(6-2,8-0,8) 0854010 Phoenix Contact

Image similar
Packaging type
Piece
Product type
Serial continuity
Connection
Screws
Cross section (flexible) (max.)
2.5 mm²
Cross section (inflexible) (max.)
4 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 4.70 / piece)
€ 235.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Serial continuity

Features

with screw connection

Connection

Screws

Cross section (flexible) (min.)

0.2 mm²

Cross section (flexible) (max.)

2.5 mm²

Cross section (inflexible) (min.)

0.2 mm²

Cross section (inflexible) (max.)

4 mm²

AWG (min.)

22

AWG max.

12

Clamp width

6.2 mm

No. of rows

2

Number of pins

4

Factory colour

Grey

Nominal current

32 A

Nominal current - rounded value

32 A

Nominal voltage

800 V

Stripping length (max.)

8 mm

Manufacturer part #

0854010

Content

50 pc(s)

Industrial packaging

Yes

Type

VBSN 4-FS(6-2,8-0,8)

Dim

(L x W x H) 72 x 6.2 x 39.5 mm

Width

6.2 mm

Height

39.5 mm

Length

72 mm

Contamination level

3

Flammability rating

V2

Connector colour

Grey

Insulation

PA

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 565064 Feed-through terminal block VBSN 4-FS(6-2,8-0,8) 0854010 Phoenix Contact

User & Safety Instructions

User & Safety Instructions 565064 Feed-through terminal block VBSN 4-FS(6-2,8-0,8) 0854010 Phoenix Contact

Description

Feed-through terminal block, Connection type: Screw connection, Slip-on connection, Cross section: 0.2 mm² - 4 mm², AWG :24- 14, Width: 6.2 mm, Color: gray, Mounting: NS 35/7,5, NS 35/15

Hints

Special order, no right of withdrawal.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.