• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Feed-through terminal block UHK 4-FS(8-2,8-0,8) 2017237 Phoenix Contact

Image similar
Packaging type
Piece
Product type
Serial continuity
Connection
Screws
Cross section (flexible) (max.)
4 mm²
Cross section (inflexible) (max.)
4 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 2 Nov

9 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 5.10 / piece)
€ 255.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Set(s) available
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Serial continuity

Features

with screw connection

Connection

Screws

Cross section (flexible) (min.)

0.2 mm²

Cross section (flexible) (max.)

4 mm²

Cross section (inflexible) (min.)

0.2 mm²

Cross section (inflexible) (max.)

4 mm²

AWG (min.)

24

AWG max.

12

Clamp width

6.2 mm

No. of rows

1

Pins per row

2

Number of pins

2

Factory colour

Grey

Nominal current

32 A

Nominal current - rounded value

32 A

Nominal voltage

800 V

Stripping length (max.)

9 mm

Manufacturer part #

2017237

Content

50 pc(s)

Industrial packaging

Yes

Type

UHK 4-FS(8-2,8-0,8)

Dim

(L x W x H) 54 x 6.2 x 51.5 mm

Width

6.2 mm

Height

51.5 mm

Length

54 mm

Contamination level

3

Flammability rating

V2

Insulation material

PA

Insulation

PA

DIN rail (top hat rail) 35 mm

Grey

6.2

54 mm

51.5 mm

800 V

-60-105 °C

V2

TRUE

Screw connection

Screw connection

1

2

FALSE

0.2-4 mm²

0.25-0.25 mm²

0.2-4 mm²

0.2-1.5 mm²

Other

32 A

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 565124 Feed-through terminal block UHK 4-FS(8-2,8-0,8) 2017237 Phoenix Contact

User & Safety Instructions

User & Safety Instructions 565124 Feed-through terminal block UHK 4-FS(8-2,8-0,8) 2017237 Phoenix Contact

Description

Feed-through terminal block, Connection type: Screw connection, Slip-on connection, Cross section: 0.2 mm² - 4 mm², AWG :24- 14, Width: 6.2 mm, Color: gray, Mounting: NS 35/7,5, NS 35/15, NS 32

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 416.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)