• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Feed-through terminal block HK 4-FS(8-2,8-0,8) 2017017 Phoenix Contact

Image similar
Packaging type
Piece
Product type
Serial continuity
Connection
Screws
Cross section (flexible) (max.)
4 mm²
Cross section (inflexible) (max.)
4 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 6.10 / piece)
€ 305.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Serial continuity

Features

with screw connection

Connection

Screws

Cross section (flexible) (min.)

0.2 mm²

Cross section (flexible) (max.)

4 mm²

Cross section (inflexible) (min.)

0.2 mm²

Cross section (inflexible) (max.)

4 mm²

AWG (min.)

24

AWG max.

12

Clamp width

6.2 mm

No. of rows

1

Number of pins

9

Factory colour

Grey

Nominal current

32 A

Nominal current - rounded value

32 A

Nominal voltage

800 V

Stripping length (max.)

9 mm

Manufacturer part #

2017017

Content

50 pc(s)

Industrial packaging

Yes

Type

HK 4-FS(8-2,8-0,8)

Dim

(L x W x H) 54 x 6.2 x 51.5 mm

Width

6.2 mm

Height

51.5 mm

Length

54 mm

Flammability rating

V2

Insulation material

PA

Insulation

PA

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 565121 Feed-through terminal block HK 4-FS(8-2,8-0,8) 2017017 Phoenix Contact

User & Safety Instructions

User & Safety Instructions 565121 Feed-through terminal block HK 4-FS(8-2,8-0,8) 2017017 Phoenix Contact

Description

Feed-through terminal block, Connection type: Screw connection, Slip-on connection, Cross section: 0.2 mm² - 4 mm², AWG :24- 14, Width: 6.2 mm, Color: gray, Mounting: NS 32

Hints

Special order, no right of withdrawal.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 386.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)