
Image similar
Piece
Serial continuity
Screws
0.2 mm²
4 mm²
0.2 mm²
4 mm²
24
12
6.2 mm
1
4
4
Grey
29 A
29 A
500 V
8 mm
1954016
50 pc(s)
Yes
UVKB 4-FS(6-2,8-0,8)
(L x W x H) 68 x 6.2 x 44 mm
6.2 mm
44 mm
68 mm
3
V2
PA
PA
DIN rail (top hat rail) 35 mm
Grey
6.2
68 mm
44 mm
500 V
-60-105 °C
V2
TRUE
Screw connection
Screw connection
1
4
FALSE
0.2-4 mm²
0.25-0.25 mm²
0.2-4 mm²
0.2-1.5 mm²
Other
29 A
yes
Datasheet 565119 Feed-through terminal block UVKB 4-FS(6-2,8-0,8) 1954016 Phoenix Contact
User & Safety Instructions 565119 Feed-through terminal block UVKB 4-FS(6-2,8-0,8) 1954016 Phoenix Contact
The necessary accessories are required to use the article as described.