• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fein 63502162020 E-Cut Long-Life Bi-metallic Plunge saw blade 32 mm 5 pc(s)

1/2
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

1 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 5 pc(s))
Total (€ 75.99 / piece)
€ 75.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Set(s) available
14-day return policy included

Highlights & Details

E-Cut Longlife saw blade pack of 5

  • 'Orange logo with white lettering: FEIN Online Partner 2025'

Technical specifications

Product type

Plunge saw blade

Saw blade width

32 mm

Saw blade length

78 mm

Material

Bi-metallic

Material suitability

Wood

Plastic

Plasterboard

Compatible with

Fein

Compatible with

SuperCut

Content

5 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1324778 Fein 63502162020 E-Cut Long-Life Bi-metallic Plunge saw blade 32 mm 5 pc(s)

Description

Hints

This text is machine translated.

What kind of Multitool Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)