• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fein 63502163010 E-Cut Long-Life Bi-metallic Plunge saw blade 42 mm 1 pc(s)

1/2
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

E-Cut Longlife saw blade 1 Pack

  • 'Orange logo with white lettering: FEIN Online Partner 2025'

Technical specifications

Product type

Plunge saw blade

Saw blade width

42 mm

Saw blade length

78 mm

Width

42 mm

Length

78 mm

Abrasive surface area width

42 mm

Abrasive surface area length

78 mm

Material

Bi-metallic

Material suitability

Wood

Plastic

Plasterboard

Compatible with

Fein

Compatible with

SuperCut

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1324781 Fein 63502163010 E-Cut Long-Life Bi-metallic Plunge saw blade 42 mm 1 pc(s)

Description

Hints

This text is machine translated.

What kind of Multitool Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)