
Number
Highlights & Details
Compact cordless handheld circular saw for metal without rechargeable battery
- 18 V
Technical specifications
- Dimensions (LxWxH) 287 x 179 x 249 mm
- Max. Saw blade thickness 2 mm
- Steel: Up to 400 N/mm²
- Non-ferrous metals: Up to 250 N/mm²
- Base plate 256 x 131 cm
- Product type
Cordless handheld circular saw
- Features
incl. case
w/o battery
w/o charger
- Saw blade diameter
150 mm
- Bore Ø
20 mm
- Battery voltage
18 V
- Operating voltage
18 V
- Cutting depth (max.)
57 mm
- Cutting depth (max.) (90°)
57 mm
- Length
287 mm
- Weight
3.05 kg
- Weight, information
without rechargeable battery
- Content
1 pc(s)
- No. of power packs included
0
- Technology
Li-ion
- Idle speed
1300 - 2800 U/min
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2998655 Fein AHKS 18-57 AS Cordless handheld circular saw Cutting depth (max.) (90°) 57 mm incl. case, w/o battery, w/o charger
Warranty Terms
Warranty Terms 2998655 Fein AHKS 18-57 AS Cordless handheld circular saw Cutting depth (max.) (90°) 57 mm incl. case, w/o battery, w/o charger
Description
This text is machine translated.
Features
- Powerful battery-powered metal circular saw for fast, accurate cold cuts in sheet metal, pipes and profiles up to 57 mm cutting depth
Scope of delivery
- 1 Hand circular saw blade for construction steel
- 1 chip-collection containers installed
- 1 Allen wrenches 5 mm
- 1 rail adapters
- 1 Parallel black
- 1 plastic tool case (L-BOXX 238)
What kind of Hand-Held Circular Saws are you looking for?
- Bosch handheld circular saw
- Cordless handheld circular saw
- Cordless plunge saw
- Dewalt handheld circular saw
- Einhell cordless handheld circular saw
- Einhell handheld circular saw
- Handheld circular saw guide
- Handheld mini circular saw
- Makita cordless handheld circular saw
- Makita guide rail
- Makita handheld circular saw
- Metabo guide rail
- Metabo handheld circular saw
- Plunge saw












