• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fein ALG 80 Quick charger 92604180010 incl. battery level indicator

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 67.99 / piece)
€ 67.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

Fast charger ALG 80

  • 'Orange logo with white lettering: FEIN Online Partner 2025'

Technical specifications

Product type

Quick charger

Matching rechargeable battery

Li-ion

Charging slots

1

Operating voltage

230 V / AC

Features

incl. battery level indicator

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2197258 Fein ALG 80 Quick charger 92604180010 incl. battery level indicator

User & Safety Instructions

User & Safety Instructions 2197258 Fein ALG 80 Quick charger 92604180010 incl. battery level indicator

Warranty Terms

Warranty Terms 2197258 Fein ALG 80 Quick charger 92604180010 incl. battery level indicator

Description

For all FINE Li-ion batteries. Charging time: Li-ion battery 18V / 3 Ah: 26 min. (80% of the max. capacity). Li-ion battery 18V / 6 Ah: 38 min. (80% of the max. capacity).

This text is machine translated.

What kind of Tool Battery Chargers are you looking for?

More interesting products

(*All information is plus legal VAT)