
Number
Total (€ 385.00 / piece)
€ 385.00
incl. VAT
Only 10 Piece(s) available
Highlights & Details
Fein ASCM18-4QMP 4-speed-Cordless impact driver brushless, incl. case, w/o battery, w/o charger
- Blow count (max.) 60000 /min
- Max. drill bit Ø (Wood/Stone) 60/13 mm
Technical specifications
- Blow count: (1./2.3./4. Gear) 6450/12750/30000/60000/min.
- 15+1 torque control
- Product type
Cordless impact driver
- Operating voltage
18 V
- Blow count (max.)
60000 /min
- Max. drill diameter
(Wood/Stone) 60/13 mm
- Transmission type
4-speed
- Weight
1.4 kg
- Weight, information
without rechargeable battery
- Tool holder
QuickIN
- Drill chuck clamping range
1,5 - 13 mm
- Features
brushless
incl. case
w/o battery
w/o charger
- Functions
Speed preselection
- Torque (max.)
130 Nm
- No. of power packs included
0
- Technology
Li-ion
- Max. torque
(soft/hard/max.) 50/70/130 Nm
- Capacity (mAh, Ah)
4 Ah
- Idle speed
1. Gang 430 U/min
2. Gang 850 U/min
3. Gang 2000 U/min
4. Gang 4000 U/min
- Quick tool exchange
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3171016 Fein ASCM18-4QMP 4-speed-Cordless impact driver brushless, incl. case, w/o battery, w/o charger
User & Safety Instructions
User & Safety Instructions 3171016 Fein ASCM18-4QMP 4-speed-Cordless impact driver brushless, incl. case, w/o battery, w/o charger
Warranty Terms
Warranty Terms 3171016 Fein ASCM18-4QMP 4-speed-Cordless impact driver brushless, incl. case, w/o battery, w/o charger
Description
4-speed full metal gear With speeds up to 4000 rpm for optimum cutting speeds in metal for each hole from 1.5 to 80 mm. The largest possible application with the FEIN QuickIN-system for multi-functional use around drilling, core-drilling, thread-drilling, sinks and screws. Very safe working. Kickback monitoring stops the machine. Quick-release, tool-free replacement of the QuickIN attachments between the applications in metal and wood with just one machine. Switchable hammer action for drilling in stone and masonry up to 13 mm. More control through removable additional handle. The brushless, powerful FEIN PowerDrive motor, with up to 30% higher efficiency, enables a higher life span. High torque up to a maximum of 130 Nm. QuickIN full metal drill chuck (120 Nm) with carbide-tipped clamping jaws and high clamping forces. Electronic torque setting (15+1). Intuitive control panel with dimmable LED for perfect lighting of the working place depending upon the material. Ergonomic and flexible use with side-mounted bit and belt holder. Screwed 10 x 400 mm screws without pre-drilling. AMPShare interface enables 1 400 screws (5 x 40 mm in wood) per battery charge (ProCORE 4 Ah). Extensive user protection through restart protection, electronic overload protection and brake. The innovative reset function allows wood screws to be tightened at reduced speed for perfect results. Compatible with Bosch Professional 18 V batteries since 2008 and AMPShare batteries. Maximum work progress with AMPShare 18 V ProCORE batteries: COOLPACK 2.0 technology provides a 135% longer battery life. The latest cell technology and intelligent battery management ensure 87% more power than conventional batteries. Electronic Cell Protection (ECP) protects the battery against overload, overheating and total discharge Best equipped for every use. Mobile working with the L-BOXX system.
This text is machine translated.
This text is machine translated.
Features
- 4-speed battery-operated impact drill screwdriver
- ASCM 18-4 QMP AS
- With brushless motor and QuickIN interface
- Uncompromising performance for taps up to M14 and drilling with HM hole saws up to 80 mm
Scope of delivery
- 1x QuickIN drill chuck (120 Nm)
- 1x belt clip
- 1x bit garage
- 1x telescopic handle
- 1x plastic tool case (L-BOXX 136)
- With no rechargeable battery
- Without charger
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 603.97*
What kind of Percussion Drills are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






















































