• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fein KBU 35 QW 1-speed-Core drill 1100 W incl. case

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,359.00 / piece)
€ 1,359.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Magnetic core drill machine KBU 35 QW

  • 1100 W
  • Max. drill bit Ø 35 mm
  • 'Orange logo with white lettering: FEIN Online Partner 2025'

Technical specifications

  • Core drill chuck: 3/4 in Weldon
  • Core drill change: Tool-free
  • Stroke: 135 mm
  • Total stroke range 260 mm
  • Magnet holding force 10 000 N.
  • Magnetic base dimensions 175 x 80 mm
Product type

Core drill

Features

incl. case

1100 W

Output rating

550 W

Load speed

520 U/min

Transmission type

1-speed

Max. drill diameter

35 mm

Functions

Speed preselection

Cable length

4 m

Operating voltage

230 V

Weight

10.7 kg

Idle speed

130 - 520 U/min

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2387012 Fein KBU 35 QW 1-speed-Core drill 1100 W incl. case

User & Safety Instructions

User & Safety Instructions 2387012 Fein KBU 35 QW 1-speed-Core drill 1100 W incl. case

Description

Small and powerful 1-speed universal magnetic core drill with right/left rotation and highest functionality for flexible working on the construction site.

This text is machine translated.

Features

  • Extremely wear-resistant machine concept with swivel-mounted motor cable protection hose for tough use in industry and trade
  • perfect power weight through compact, weight-optimized design and FINE 1 100 W high-performance motor with tacho-electronics for high speed stability for reliable and economical work
  • Right/left rotation, electronic speed adjustment and 260 mm lifting range make it possible to use the machine universally, such as Kern, Spiral, Tapping, Lowering and Reaming
  • Small and light
  • Simple and error-free operating concept in the field of view of the user
  • Comfort magnetic strength indicator
  • high magnetic holding force
  • Tilt sensor
  • Additional magnetic switch in the drill stand
  • Integrated coolant tank
  • Side-changing feed hand wheel
  • Speed memory "Memory Function"
  • Person-safety switch.

Scope of delivery

  • Magnetic core drill machine KBU 35 QW
  • Coolant tank
  • Lashing
  • Chip Hook
  • Centering pin
  • Touch protection
  • Case.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 1,597.77*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)