• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fein WPO 14-25 E 72214900230 Random orbital polisher 230 V 1200 W 900 - 2500 U/min 23 mm

1/8
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 645.00 / piece)
€ 645.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

ANGLE BURNISHER WPO 14-25 E

  • 1200 W
  • 'Orange logo with white lettering: FEIN Online Partner 2025'
  • 'FEIN. Online Partner.' and a company logo on an orange background.

Technical specifications

  • Output: 750 W
Operating voltage

230 V

Product type

Random orbital polisher

Rotational speed (max.)

2500 U/min

Rotational speed (min.)

900 U/min

Rotational speed range

900 - 2500 U/min

Weight

2.5 kg

Content

1 pc(s)

Cable length

4 m

1200 W

Polishing head Ø

23 mm

Tool holder

M14

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 815762 Fein WPO 14-25 E 72214900230 Random orbital polisher 230 V 1200 W 900 - 2500 U/min 23 mm

Warranty Terms

Warranty Terms 815762 Fein WPO 14-25 E 72214900230 Random orbital polisher 230 V 1200 W 900 - 2500 U/min 23 mm

Description

Extremely powerful grinding polisher for the cool processing of stainless steel surfaces. Excellent lifespan and enormous shelf life through a special, self-supporting motor construction, metallic gear-head and dust-protected ball-bearing.

This text is machine translated.

Features

  • Continuously adjustable speed
  • Spindle lock
  • Restart protection
  • Soft start-up.
  • Dust-protected ball-bearing
  • Self-switcing off carbon brushes.

Scope of delivery

  • Additional hand grip

What kind of Car Polishers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)