• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Felder ZD 250 N/A Content 250 g F-SW 11

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 kg = € 47.96)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Soldering fluid ZD

  • Incl. Brush to apply
  • 'GHS pictogram for corrosive substances' shows a chemical substance that attacks both a hand and a metal surface.
  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.
  • A symbol with a black fish beneath a withered tree. A sign of environmental pollution or ecological danger.

Technical specifications

Product type

Flux soldering liquid

Content

250 g

Flux type

F-SW 11

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 830020 Felder ZD 250 N/A Content 250 g F-SW 11

Information

Information 830020 Felder ZD 250 N/A Content 250 g F-SW 11

Security datasheet

Security datasheet 830020 Felder ZD 250 N/A Content 250 g F-SW 11

Signal word

Danger

GHS / H Statements

  • H 314: Causes severe skin burns and eye damage
  • H 335: May cause respiratory irritation
  • H 410: Highly toxic to aquatic life, with long-lasting effects

GHS / P Statements

  • P 303+361+353: SKIN/HAIR CONTACT: Remove contaminated clothing immediately. Rinse skin with water/shower
  • P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
  • P 310: Contact Poison Control Center or seek medical advice immediately
  • P 403+233: Keep in a tight container. Store in a well-ventilated place
  • P 405: Keep locked up
  • P 501: Dispose of contents/container at …

Description

Flux for soft-soldering titanium zinc, galvanized steel and refined zinc. Particularly suitable for roofing. The bottle comes with an applicator brush.

Features

  • Type DIN EN 29454 3.2.2.A (DIN 8511F-SW 11). Supplied in a more durable plastic bottle.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 18.98*

What kind of Flux are you looking for?

More interesting products

(*All information is plus legal VAT)