• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Female connector RCK-TGUM/BL12/ 5,0PUR-U 1684014 Phoenix Contact

Image similar
Product type
Sensor/actuator cable
Connector type
Socket, straight
Connector standard
Sensor connector
Connection side A
Cable, open end
Connection side B
M12 socket, straight
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 23 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 104.99 / piece)
€ 104.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

RCK-TGUM/BL12/ 5,0PUR-U

Product type

Sensor/actuator cable

Connector type

Socket, straight

Connector standard

Sensor connector

Connection side A

Cable, open end

Connection side B

M12 socket, straight

No. of pins

12

Cable length

5.00 m

Jacket material

PUR

Nominal voltage

48 V AC

Outside Ø

1.30 mm

Cross-section (sensor/actuator wiring)

0.34 mm²

Connection

Open end cable

Thread type connection side

M12

Cable colour

Black

IP65

IP67

Manufacturer part #

1684014

Content

1 pc(s)

TRUE

Multi-core

48 V

5 m

FALSE

12

-5-80 °C

-40-90 °C

IP65

Other

Other

FALSE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 719300 Female connector RCK-TGUM/BL12/ 5,0PUR-U 1684014 Phoenix Contact

User & Safety Instructions

User & Safety Instructions 719300 Female connector RCK-TGUM/BL12/ 5,0PUR-U 1684014 Phoenix Contact

Description

M23 socket, straight, 12-pos., with 5 m master cable, pin 9 and 10 bridged

What kind of Sensor/Actuator Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)