• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Female connector RCK-TWUM/BL16+3/10,0PUR-U 1684085 Phoenix Contact

Image similar
Product type
Sensor/actuator cable
Connector type
Socket, right angle
Connector standard
Sensor connector
Connection side A
Cable, open end
Connection side B
M12 socket, right angle
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

22 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 249.99 / piece)
€ 249.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

RCK-TWUM/BL16+3/10,0PUR-U

Product type

Sensor/actuator cable

Connector type

Socket, right angle

Connector standard

Sensor connector

Connection side A

Cable, open end

Connection side B

M12 socket, right angle

No. of pins

19

Cable length

10.00 m

Jacket material

PUR

Nominal voltage

150 V

Outside Ø

1.50 mm

Cross-section (sensor/actuator wiring)

0.50 mm²

Connection

Open end cable

Thread type connection side

M12

Cable colour

Black

IP65

IP67

Manufacturer part #

1684085

Content

1 pc(s)

Number of pins

19

Case material

Plastic

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 715101 Female connector RCK-TWUM/BL16+3/10,0PUR-U 1684085 Phoenix Contact

User & Safety Instructions

User & Safety Instructions 715101 Female connector RCK-TWUM/BL16+3/10,0PUR-U 1684085 Phoenix Contact

Description

Female connector, Number of positions: 19, Status indication: No; Master cable connection: M23 socket, Cable length: 10 m, Shielding: No

What kind of Sensor/Actuator Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)