• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Female connector V-RC/TGUM 11/KVD 11/LBL 12 1000041 Phoenix Contact

Image similar
Product type
Sensor/actuator connector
Connector type
Socket, straight
Connector standard
Sensor connector
Connection side A
M12 socket, straight
Connection side B
Customisable
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 3 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 67.99 / piece)
€ 67.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

V-RC/TGUM 11/KVD 11/LBL 12

Product type

Sensor/actuator connector

Connector type

Socket, straight

Connector standard

Sensor connector

Connection side A

M12 socket, straight

Connection side B

Customisable

No. of pins

12

Nominal voltage

150 V

Nominal current

8 A

Nominal current - rounded value

8 A

Connector cross-section (max.)

1 mm²

Connection

Soldering

Thread type connection side

M23

IP65

IP67

Manufacturer part #

1000041

Content

1 pc(s)

Other

FALSE

V0

FALSE

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 717711 Female connector V-RC/TGUM 11/KVD 11/LBL 12 1000041 Phoenix Contact

User & Safety Instructions

User & Safety Instructions 717711 Female connector V-RC/TGUM 11/KVD 11/LBL 12 1000041 Phoenix Contact

Description

M23 socket, 12-pos., straight, freely configurable, with solder connection, for external cable diameter of 8 mm ... 12 mm

Hints

Special order, no right of withdrawal.

What kind of Sensor/Actuator Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)