• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Female connector V-RC/TGUM 13/KVD 13/LBL 16+3 1000042 Phoenix Contact

Image similar
Product type
Sensor/actuator connector
Connector type
Socket, straight
Connector standard
Sensor connector
Connection side A
M12 socket, straight
Connection side B
Customisable
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 3 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 85.99 / piece)
€ 85.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

V-RC/TGUM 13/KVD 13/LBL 16+3

Product type

Sensor/actuator connector

Connector type

Socket, straight

Connector standard

Sensor connector

Connection side A

M12 socket, straight

Connection side B

Customisable

No. of pins

19

Nominal voltage

150 V

Nominal current

10 A

Nominal current - rounded value

10 A

Connector cross-section (max.)

1 mm²

Connection

Soldering

Thread type connection side

M23

Thread type (wiring and installation)

M23

IP65

IP67

Manufacturer part #

1000042

Content

1 pc(s)

Cable Ø (max.)

14 mm

Cable Ø up to

10 mm

Cable Ø range

10 - 14 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 586646 Female connector V-RC/TGUM 13/KVD 13/LBL 16+3 1000042 Phoenix Contact

User & Safety Instructions

User & Safety Instructions 586646 Female connector V-RC/TGUM 13/KVD 13/LBL 16+3 1000042 Phoenix Contact

Description

M23 socket, 19-pos., straight, freely configurable, with solder connection, for external cable diameter of 10 mm ... 14 mm

Hints

Special order, no right of withdrawal.

What kind of Sensor/Actuator Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)