• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ferrule A 0,5 -10 3202494 Phoenix Contact

Packaging type
Bulk
Product type
Ferrule
Cross section per core
0.5 mm²
Sleeve length
10 mm
Insulation type
Partially insulated
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.01 / piece)
€ 10.60
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Bulk

Product type

Ferrule

Cross section per core

0.5 mm²

Sleeve length

10 mm

Insulation type

Partially insulated

Content

1000 pc(s)

Contact material

Cathode copper, tin plated

Manufacturer part #

3202494

Industrial packaging

Yes

Insulation material

Polypropylene (PP)

Cross-section x Length

0.5 mm² x 10 mm

Type

3202494

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 587842 Ferrule A 0,5 -10 3202494 Phoenix Contact

Description

Ferrule, Length: 10 mm, Color: silver