• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ferrule A 2,5 - 7 3200289 Phoenix Contact

Product type
Ferrule
Cross section per core
2.5 mm²
Sleeve length
7 mm
Insulation type
Partially insulated
Content
1000 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.01 / piece)
€ 10.60
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Ferrule A 2,5 - 7

  • 7 mm
  • Metal

Technical specifications

Product type

Ferrule

Cross section per core

2.5 mm²

Sleeve length

7 mm

Insulation type

Partially insulated

Factory colour

Metal

Content

1000 pc(s)

Contact material

Cathode copper, tin plated

AWG max.

14

Manufacturer part #

3200289

Industrial packaging

Yes

Insulation material

Polypropylene (PP)

Length

7 mm

Cross-section x Length

2.5 mm² x 7 mm

Type

3200289

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 587534 Ferrule A 2,5 - 7 3200289 Phoenix Contact

Description

Ferrule, Length: 7 mm, Color: silver