• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ferrule A 16 -12 3200425 Phoenix Contact

Insulation type
Partially insulated
Content
100 pc(s)
Contact material
Cathode copper, tin plated
Manufacturer part #
3200425
Industrial packaging
Yes
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.03 / piece)
€ 3.14
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Insulation type

Partially insulated

Content

100 pc(s)

Contact material

Cathode copper, tin plated

Manufacturer part #

3200425

Industrial packaging

Yes

Insulation material

Polypropylene (PP)

Type

A 16 -12

Documents & Downloads

Datasheet

Datasheet 719837 Ferrule A 16 -12 3200425 Phoenix Contact

Description

Ferrule, Length: 12 mm, Color: silver