• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ferrule A 1 - 8 3202517 Phoenix Contact

Insulation type
Partially insulated
Content
1000 pc(s)
Contact material
Cathode copper, tin plated
Manufacturer part #
3202517
Industrial packaging
Yes
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.01 / piece)
€ 9.90
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Insulation type

Partially insulated

Content

1000 pc(s)

Contact material

Cathode copper, tin plated

Manufacturer part #

3202517

Industrial packaging

Yes

Insulation material

Polypropylene (PP)

Type

A 1 - 8

Documents & Downloads

Datasheet

Datasheet 717784 Ferrule A 1 - 8 3202517 Phoenix Contact

Description

Ferrule, Length: 8 mm, Color: silver