• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ferrule A 0,75- 6 3200221 Phoenix Contact

Packaging type
Piece
Product type
Ferrule
Cross section per core
0.75 mm²
Sleeve length
6 mm
Insulation type
Partially insulated
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.01 / piece)
€ 8.90
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Ferrule

Cross section per core

0.75 mm²

Sleeve length

6 mm

Insulation type

Partially insulated

Content

1000 pc(s)

Contact material

Cathode copper, tin plated

Manufacturer part #

3200221

Industrial packaging

Yes

Insulation material

Polypropylene (PP)

Cross-section x Length

0.75 mm² x 6 mm

Type

3200221

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 586217 Ferrule A 0,75- 6 3200221 Phoenix Contact

Description

Ferrule, Length: 6 mm, Color: silver