
Image similar
Standard cyclinder
400 mm
0.4 bar
12 bar
50 mm
-20 °C
80 °C
1376313
1190 g
50
M16 x 1.5
Compressed air
TPE-U
G1/4"
Aluminium (die-cast)
Aluminium wrought alloy
M16 x 1.5
1178 N
Aluminium wrought alloy
ISO 8573-1:2010 [1:4:1] compliance
ISO 15552
+80 °C
-20 °C
Double-acting
Datasheet 2799902 FESTO 1376313 DSBC-50-400-PPSA-N3 Standard cyclinder Enclosure material: Aluminium (die-cast) Stroke length: 400 mm 1 pc
User & Safety Instructions 2799902 FESTO 1376313 DSBC-50-400-PPSA-N3 Standard cyclinder Enclosure material: Aluminium (die-cast) Stroke length: 400 mm 1 pc