Compressed air according to ISO 8573-1:2010 [7:-:-]
Screw-fit cylinder
5 mm
2 bar
8 bar
15039
16
Polyurethane
M5
Brass (Ni-plated)
16 mm
Steel
109 N
Brass
+80 °C
-20 °C
Single-acting
yes
Datasheet 1895896 FESTO 15039 EGZ-16-5 Screw-fit cylinder Enclosure material: Brass (Ni-plated) Stroke length: 5 mm 1 pc(s)
User & Safety Instructions 1895896 FESTO 15039 EGZ-16-5 Screw-fit cylinder Enclosure material: Brass (Ni-plated) Stroke length: 5 mm 1 pc(s)
Information 1895896 FESTO 15039 EGZ-16-5 Screw-fit cylinder Enclosure material: Brass (Ni-plated) Stroke length: 5 mm 1 pc(s)