According to ISO 8573-1:2010 compressed air [7:4:4]
Slimline cylinder
250 mm
10 bar
Aluminium casing
151142
230 g
20
Compressed air
Polyurethane
G1/8"
Aluminium
Steel
188 N
Steel alloy
+80 °C
-20 °C
Double-acting
not relevant
Datasheet 1894917 FESTO 151142 DZH-20-250-PPV-A Slimline cylinder Enclosure material: Aluminium Stroke length: 250 mm 1 pc(s)
User & Safety Instructions 1894917 FESTO 151142 DZH-20-250-PPV-A Slimline cylinder Enclosure material: Aluminium Stroke length: 250 mm 1 pc(s)
Information 1894917 FESTO 151142 DZH-20-250-PPV-A Slimline cylinder Enclosure material: Aluminium Stroke length: 250 mm 1 pc(s)