• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO 151152 DZH-16-200-PPV-A Slimline cylinder Stroke length: 200 mm 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 279.00 / piece)
€ 279.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

Slimline cylinder DZH-16-200-PPV-A

  • On a dark background, 'Official Partner' is positioned on the left, with the FESTO logo in orange on a white background on the right.

Technical specifications

Operating medium

According to ISO 8573-1:2010 compressed air [7:4:4]

Product type

Slimline cylinder

Stroke length

200 mm

Max. operating pressure

10 bar

Material (details)

Aluminium casing

Manufacturer part #

151152

Weight

140 g

Size

16

Sealant

Polyurethane

Pneumatics connector

M5

Piston rod material

Steel

Force (max.)

121 N

Max. ambient temperature

+80 °C

Min. ambient temperature

-20 °C

Operating principle

Double-acting

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1895545 FESTO 151152 DZH-16-200-PPV-A Slimline cylinder Stroke length: 200 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1895545 FESTO 151152 DZH-16-200-PPV-A Slimline cylinder Stroke length: 200 mm 1 pc(s)

Information

Information 1895545 FESTO 151152 DZH-16-200-PPV-A Slimline cylinder Stroke length: 200 mm 1 pc(s)

What kind of Piston Rod Cylinders are you looking for?

More interesting products

(*All information is plus legal VAT)