According to ISO 8573-1:2010 compressed air [7:4:4]
Joint cylinder
150 mm
1 bar
10 bar
Cover: die-cast aluminum
549557
Mounting type: with swivel mounting on the bearing cover, with accessories
1338 g
50
NBR
R1/4
50 mm
Quenched steel
M16 x 1.5
1178 N
60 °C
-10 °C
Double-acting
yes
Datasheet 1938365 FESTO 549557 DWB-50-150-Y Joint cylinder Stroke length: 150 mm 1 pc(s)
User & Safety Instructions 1938365 FESTO 549557 DWB-50-150-Y Joint cylinder Stroke length: 150 mm 1 pc(s)