


According to ISO 8573-1:2010 compressed air [7:4:4]
Joint cylinder
100 mm
1 bar
10 bar
63 mm
Cover: die-cast aluminum
549714
Mounting type: with swivel mounting on the bearing cover, with accessories
1600 g
63
Compressed air
NBR
R1/4
Aluminium
63 mm
Quenched steel
M16 x 1.5
1870 N
Quenched steel
60 °C
-10 °C
Double-acting
not relevant
Datasheet 1938399 FESTO 549714 DWA-63-100-Y-AB Joint cylinder Enclosure material: Aluminium Stroke length: 100 mm 1 pc(s)
User & Safety Instructions 1938399 FESTO 549714 DWA-63-100-Y-AB Joint cylinder Enclosure material: Aluminium Stroke length: 100 mm 1 pc(s)