
1/2

NEBU-M12W5-K-2.5-LE4
Sensor/actuator cable
M12 socket, right angle
Cable, open end
5
2.50 m
TPE-U(PUR)
250 V
4 A
4 A
0.25 mm²
Black
M12
Grey
IP65
IP68
IP69K
-25 °C
70 °C
550325
1 pc(s)
4.5 mm
yes
Datasheet 1945672 FESTO 550325 Sensor/actuator cable M12 2.50 m No. of pins (RJ): 5 1 pc(s)
User & Safety Instructions 1945672 FESTO 550325 Sensor/actuator cable M12 2.50 m No. of pins (RJ): 5 1 pc(s)