


NEBU-M12G5-E-7.5-Q8N-M12G5
Sensor/actuator cable
Plug (straight) to connector (straight)
M12 socket, straight
M12 plug, straight
5
7.50 m
TPE-U(PUR)
60 V
4 A
4 A
1 mm²
1 mm²
Plug
Black
M12
M12 x 1
Grey
A
1 mm²
1 mm²
IP65
IP68
IP69K
Suitable for drag chains
-25 °C
80 °C
Screw-on
574322
1 pc(s)
7 mm
yes
Datasheet 1945685 FESTO 574322 Sensor/actuator cable M12 Plug (straight) to connector (straight) 7.50 m No. of pins (RJ): 5 1 pc(s)
User & Safety Instructions 1945685 FESTO 574322 Sensor/actuator cable M12 Plug (straight) to connector (straight) 7.50 m No. of pins (RJ): 5 1 pc(s)