• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO 8003132 Sensor/actuator cable M8 3.00 m No. of pins (RJ): 3 1 pc(s)

1/2
Product type
Sensor/actuator cable
Connection side A
M8 socket, straight
Connection side B
Plug, straight
No. of pins
3
Cable length
3.00 m
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 26.99 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

NEBU-M8 G3-K-3-M8 G3

  • On a dark background, 'Official Partner' is positioned on the left, with the FESTO logo in orange on a white background on the right.

Technical specifications

  • Product weight: 80 g
  • Corrosion resistance class KBK: 2-moderate corrosion stress
  • Material housing: TPE-U (PUR)
Type

NEBU-M8G3-K-3-M8G3

Product type

Sensor/actuator cable

Connection side A

M8 socket, straight

Connection side B

Plug, straight

No. of pins

3

Cable length

3.00 m

Jacket material

TPE-U(PUR)

Nominal voltage

60 V DC

Nominal current

3 A

Nominal current - rounded value

3 A

Thread type connection side

M8

Cable colour

Grey

max. cross section

0.25 mm²

IP65

IP68

IP69K

Min. temperature

-25 °C

Max. temperature

+70 °C

Manufacturer part #

8003132

Content

1 pc(s)

Cable diameter (details)

4.5 mm

Documents & Downloads

Datasheet

Datasheet 2124500 FESTO 8003132 Sensor/actuator cable M8 3.00 m No. of pins (RJ): 3 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2124500 FESTO 8003132 Sensor/actuator cable M8 3.00 m No. of pins (RJ): 3 1 pc(s)

Description

Connection line NEBU-M8G3-K-3-M8 G3 meets standard = (* wire colors and connection digits according to EN 60947-5-2, * EN 61076-2-104), cable label = with 2x shield support, product weight = 80 g, electrical connection 1, Function = field device side, electrical connection 1, design = round

This text is machine translated.

What kind of Sensor/Actuator Connectors are you looking for?