• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO 8003618 Sensor/actuator cable M12 2.00 m No. of pins (RJ): 5 1 pc(s)

Product type
Sensor/actuator cable
Connection side A
M12 socket, straight
Connection side B
M12 plug, right angle
No. of pins
5
Cable length
2.00 m
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

Sensor/actuator cable NEBU-M12G5-K-2-M12W5

  • On a dark background, 'Official Partner' is positioned on the left, with the FESTO logo in orange on a white background on the right.

Technical specifications

  • Weight: 77 g.
Type

NEBU-M12G5-K-2-M12W5

Product type

Sensor/actuator cable

Connection side A

M12 socket, straight

Connection side B

M12 plug, right angle

No. of pins

5

Cable length

2.00 m

Jacket material

TPE-U(PUR)

Nominal voltage

60 V

Nominal current

4 A

Nominal current - rounded value

4 A

Connector cross-section (max.)

0.25 mm²

Factory colour

Black

Thread type connection side

M12

Cable colour

Grey

IP65

IP68

IP69K

Min. temperature

-25 °C

Max. temperature

70 °C

Manufacturer part #

8003618

Content

1 pc(s)

Cable diameter (details)

4.5 mm

Documents & Downloads

Datasheet

Datasheet 1945716 FESTO 8003618 Sensor/actuator cable M12 2.00 m No. of pins (RJ): 5 1 pc(s)

What kind of Sensor/Actuator Connectors are you looking for?