Image similar

Piece
NEBU-M12G5-E-5-Q8N-M12G5
Sensor/actuator cable
Sensor connector
M12 socket, straight
Plug, straight
5
5.00 m
TPE-U(PUR)
60 V DC
4 A
4 A
M12
M12
Grey
1 mm²
IP65
IP68
IP69K
Suitable for drag chains
-25 °C
+80 °C
574321
1 pc(s)
7 mm
yes
Datasheet 2121652 FESTO 574321 Sensor/actuator cable M12 5.00 m No. of pins (RJ): 5 1 pc(s) Piece
User & Safety Instructions 2121652 FESTO 574321 Sensor/actuator cable M12 5.00 m No. of pins (RJ): 5 1 pc(s) Piece