• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO 557915 DW-80-75-Y-AB Joint cylinder Enclosure material: Aluminium wrought alloy Stroke length: 75 mm 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Joint cylinder

Stroke length

75 mm

Min. operating pressure

1 bar

Max. operating pressure

10 bar

(Ø)

80 mm

Min. device temperature

-10 °C

Device temperature (max.)

60 °C

Manufacturer part #

557915

Weight

4185 g

Size

80

Operating medium

ISO 8573-1:2010 [7:-:-] compliance

Sealant

NBR

Pneumatics connector

Rc3/8

Enclosure material

Aluminium wrought alloy

Piston rod material

Quenched steel

Piston rod thread

M20 x 1.5

Force (max.)

3016 N

Material

Aluminium wrought alloy

Max. ambient temperature

+60 °C

Min. ambient temperature

-10 °C

Operating principle

Double-acting

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2800504 FESTO 557915 DW-80-75-Y-AB Joint cylinder Enclosure material: Aluminium wrought alloy Stroke length: 75 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2800504 FESTO 557915 DW-80-75-Y-AB Joint cylinder Enclosure material: Aluminium wrought alloy Stroke length: 75 mm 1 pc(s)

What kind of Piston Rod Cylinders are you looking for?