• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO 557918 DW-80-150-Y-AB Joint cylinder Enclosure material: Aluminium Stroke length: 150 mm 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 325.00 / piece)
€ 325.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

Joint cylinder DW-80-150-Y-AB

  • On a dark background, 'Official Partner' is positioned on the left, with the FESTO logo in orange on a white background on the right.

Technical specifications

Operating medium

According to ISO 8573-1:2010 compressed air [7:4:4]

Product type

Joint cylinder

Stroke length

150 mm

Min. operating pressure

1 bar

Max. operating pressure

10 bar

(Ø)

80 mm

Material (details)

Cover: die-cast aluminum

Manufacturer part #

557918

Type

Mounting type: with swivel mounting on the bearing cover, with accessories

Weight

4185 g

Size

80

Operating medium

Compressed air

Sealant

NBR

Pneumatics connector

R3/8

Enclosure material

Aluminium

Piston diameter

80 mm

Piston rod material

Quenched steel

Piston rod thread

M20 x 1.5

Force (max.)

3016 N

Material

Aluminium

Max. ambient temperature

60 °C

Min. ambient temperature

-10 °C

Operating principle

Double-acting

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1946306 FESTO 557918 DW-80-150-Y-AB Joint cylinder Enclosure material: Aluminium Stroke length: 150 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1946306 FESTO 557918 DW-80-150-Y-AB Joint cylinder Enclosure material: Aluminium Stroke length: 150 mm 1 pc(s)

What kind of Piston Rod Cylinders are you looking for?

More interesting products

(*All information is plus legal VAT)