• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO 565779 DWA-50-100-Y-AB-G Joint cylinder Stroke length: 100 mm 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Joint cylinder

Stroke length

100 mm

Min. operating pressure

1 bar

Max. operating pressure

10 bar

(Ø)

50 mm

Min. device temperature

-10 °C

Device temperature (max.)

60 °C

Manufacturer part #

565779

Weight

1338 g

Size

50

Thread mount

M16 x 1.5

Operating medium

Compressed air

Sealant

NBR

Pneumatics connector

G1/4"

Piston rod material

Quenched steel

Piston rod thread

M16 x 1.5

Force (max.)

1178 N

Max. ambient temperature

+60 °C

Min. ambient temperature

-10 °C

Operating principle

Double-acting

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2800516 FESTO 565779 DWA-50-100-Y-AB-G Joint cylinder Stroke length: 100 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2800516 FESTO 565779 DWA-50-100-Y-AB-G Joint cylinder Stroke length: 100 mm 1 pc(s)

Description

Joint cylinder DWA-50-100-Y-AB-G Hub=100 mm, piston diameter=50 mm, piston rod thread=M16x1.5, fork head distance to swivel mounting=16 mm, damping=PPV: Pneumatic damping adjustable on both sides

This text is machine translated.

What kind of Piston Rod Cylinders are you looking for?