


According to ISO 8573-1:2010 compressed air [7:4:4]
Joint cylinder
125 mm
1 bar
10 bar
Cover: die-cast aluminum
557907
Mounting type: with swivel mounting on the bearing cover, with accessories
4185 g
80
ISO 8573-1:2010 [7:-:-] compliance
NBR
R3/8
Aluminium
80 mm
Quenched steel
M20 x 1.5
3016 N
Quenched steel
60 °C
-10 °C
Double-acting
not relevant
Datasheet 1938412 FESTO 557907 DW-80-125-Y Joint cylinder Enclosure material: Aluminium Stroke length: 125 mm 1 pc(s)
User & Safety Instructions 1938412 FESTO 557907 DW-80-125-Y Joint cylinder Enclosure material: Aluminium Stroke length: 125 mm 1 pc(s)