According to ISO 8573-1:2010 compressed air [7:4:4]
Joint cylinder
75 mm
1 bar
10 bar
Cover: die-cast aluminum
565794
Mounting type: with swivel mounting on the bearing cover, with accessories
4185 g
80
NBR
G3/8"
80 mm
Quenched steel
M20 x 1.5
3016 N
60 °C
-10 °C
Double-acting
yes
Datasheet 1938506 FESTO 565794 DW-80-75-Y-G Joint cylinder Stroke length: 75 mm 1 pc(s)
User & Safety Instructions 1938506 FESTO 565794 DW-80-75-Y-G Joint cylinder Stroke length: 75 mm 1 pc(s)