• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO 560938 VMPAL-EPL-SD25 End piece 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 26.99 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

  • On a dark background, 'Official Partner' is positioned on the left, with the FESTO logo in orange on a white background on the right.

Technical specifications

Product type

End piece

Min. operating pressure

-0.9 bar

Max. operating pressure

10 bar

Manufacturer part #

560938

Weight

190 g

Material

Aluminium (die-cast)

Max. ambient temperature

+50 °C

Min. ambient temperature

-5 °C

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2120885 FESTO 560938 VMPAL-EPL-SD25 End piece 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2120885 FESTO 560938 VMPAL-EPL-SD25 End piece 1 pc(s)

Description

End plate VMPAL-EPL-SD25 Width = 43 mm, length = 107,3 mm, Max. Number of valve seats = 24, valve island design = valve sizes can be mixed, Max. Number of valve coils = 24

This text is machine translated.

What kind of Piston Rod Cylinders are you looking for?

More interesting products

(*All information is plus legal VAT)