According to ISO 8573-1:2010 compressed air [7:4:4]
Joint cylinder
75 mm
1 bar
10 bar
Cover: die-cast aluminum
565722
Mounting type: with swivel mounting on the bearing cover, with accessories
1338 g
50
NBR
G1/4"
50 mm
Quenched steel
M16 x 1.5
1178 N
60 °C
-10 °C
Double-acting
yes
Datasheet 1938451 FESTO 565722 DWA-50-75-Y-G Joint cylinder Stroke length: 75 mm 1 pc(s)
User & Safety Instructions 1938451 FESTO 565722 DWA-50-75-Y-G Joint cylinder Stroke length: 75 mm 1 pc(s)