• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO 8021858 VABE-P5-C End piece Enclosure material: Aluminium wrought alloy 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 33.99 / piece)
€ 33.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

  • On a dark background, 'Official Partner' is positioned on the left, with the FESTO logo in orange on a white background on the right.

Technical specifications

Product type

End piece

Manufacturer part #

8021858

Weight

96 g

Sealant

NBR

Enclosure material

Aluminium wrought alloy

Max. ambient temperature

+50 °C

Min. ambient temperature

-5 °C

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2124600 FESTO 8021858 VABE-P5-C End piece Enclosure material: Aluminium wrought alloy 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2124600 FESTO 8021858 VABE-P5-C End piece Enclosure material: Aluminium wrought alloy 1 pc(s)

Description

End plate VABE-P5-C corrosion resistance class KBK = 2 - moderate corrosion stress, product weight = 96 g, material note = RoHS compliant, material O-Ring = NBR, material plate = aluminum wrought alloy

This text is machine translated.

What kind of Piston Rod Cylinders are you looking for?

More interesting products

(*All information is plus legal VAT)