
Sales and shipping:
Conrad ElectronicTerms & Conditions
Total (€ 415.00 / piece)
€ 415.00
incl. VAT
Only available for business customers
14-day return policy includedTechnical specifications
- Product type
Line filter
- Connection
Punchdown block
- Mounting type
Screw fastening
- Length
235 mm
- Width
45 mm
- Height
70 mm
- Min. temperature
-25 °C
- Max. temperature
100 °C
IP20
- Manufacturer part #
8096868
- Type
CAMF-C6-F-C16-11A
- Content
1 pc(s)
- Dim
(L x W x H) 235 x 45 x 70 mm
- RoHS-compliant
Yes
- Weight
800 g
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2802614 FESTO 8096868 CAMF-C6-F-C16-11A Line filter (L x W x H) 235 x 45 x 70 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2802614 FESTO 8096868 CAMF-C6-F-C16-11A Line filter (L x W x H) 235 x 45 x 70 mm 1 pc(s)
Description
Line filter CAMF-C6-F-C16-11A Short circuit resistance=no, current capacity at 40°C=16 A, operating voltage range AC=0 - 520 V, mains frequency=0 - 60 Hz, insulation voltage = 2650 V
This text is machine translated.
This text is machine translated.

























