• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO Connector piece 160546 QS-V0-6 Pipe diameter: 6 mm 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 8.34 / piece)
€ 8.34
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

  • On a dark background, 'Official Partner' is positioned on the left, with the FESTO logo in orange on a white background on the right.

Technical specifications

  • Product weight: 7.9 g
Operating medium

Compressed air according to ISO 8573-1:2010 [7:-:-]

Product type

Connector piece

Pipe Ø

6 mm

Manufacturer part #

160546

Vacuum

-0.95 bar

Max. operating pressure

10 bar

Min. operating pressure

-0.95 bar

Max. ambient temperature

+60 °C

Min. ambient temperature

0 °C

Documents & Downloads

Datasheet

Datasheet 2115588 FESTO Connector piece 160546 QS-V0-6 Pipe diameter: 6 mm 1 pc(s)

Information

Information 2115588 FESTO Connector piece 160546 QS-V0-6 Pipe diameter: 6 mm 1 pc(s)

Information 2115588 FESTO Connector piece 160546 QS-V0-6 Pipe diameter: 6 mm 1 pc(s)

Description

Plug connection QS-V 0-6 size = Standard, nominal width = 4 mm, fire test material = (* UL 94 V-0 (casing), * UL 94 V-0 (loose ring)), constructive design = Push-pull principle, Operating pressure complete temperature range = -0,95 - 10 bar

This text is machine translated.

What kind of Hose Connectors are you looking for?