
Total (€ 5.50 / piece)
€ 5.50
incl. VAT
Only available for business customers
14-day return policy includedHighlights & Details
Technical specifications
- Product Weight: 16.5 g
- Operating medium
Compressed air according to ISO 8573-1:2010 [7:-:-]
- Product type
Screw fastener
- Pipe Ø
8 mm
- Thread size
1/8"
- External thread
1/8"
- Manufacturer part #
160501
- Max. operating pressure
10 bar
- Min. operating pressure
-0.95 bar
- Material properties
flame retardant
- Max. ambient temperature
+60 °C
- Min. ambient temperature
0 °C
Documents & Downloads
Datasheet
Datasheet 2115563 FESTO Screw fastener 160501 QS-V0-1/8-8 External thread: 1/8" Pipe diameter: 8 mm Thread size: 1/8" 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2115563 FESTO Screw fastener 160501 QS-V0-1/8-8 External thread: 1/8" Pipe diameter: 8 mm Thread size: 1/8" 1 pc(s)
Information
Information 2115563 FESTO Screw fastener 160501 QS-V0-1/8-8 External thread: 1/8" Pipe diameter: 8 mm Thread size: 1/8" 1 pc(s)
Information 2115563 FESTO Screw fastener 160501 QS-V0-1/8-8 External thread: 1/8" Pipe diameter: 8 mm Thread size: 1/8" 1 pc(s)
Description
Plug-in gland QS-V 0-1/8-8 External thread with hexagon. Size = Standard, nominal width = 5 mm, fire test material = (* UL 94 V-0 (casing), * UL 94 V-0 (loose ring)), seal type on the screw-in stud = coating, constructive design = Push-pull principle
This text is machine translated.
This text is machine translated.











