Image similar

Compressed air according to ISO 8573-1:2010 [7:-:-]
Screw fastener
8 mm
1/4"
1/4" (6.3 mm)
160503
10 bar
-0.95 bar
flame retardant
+60 °C
0 °C
Datasheet 2115565 FESTO Screw fastener 160503 QS-V0-1/4-8 External thread: 1/4" (6.3 mm) Pipe diameter: 8 mm Thread size: 1/4" 1 pc(s)
Information 2115565 FESTO Screw fastener 160503 QS-V0-1/4-8 External thread: 1/4" (6.3 mm) Pipe diameter: 8 mm Thread size: 1/4" 1 pc(s)
Information 2115565 FESTO Screw fastener 160503 QS-V0-1/4-8 External thread: 1/4" (6.3 mm) Pipe diameter: 8 mm Thread size: 1/4" 1 pc(s)