• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO Screw fastener 160500 QS-V0-1/8-6 External thread: 1/8" Pipe diameter: 6 mm 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

  • On a dark background, 'Official Partner' is positioned on the left, with the FESTO logo in orange on a white background on the right.

Technical specifications

  • Product weight: 10g
Operating medium

Compressed air according to ISO 8573-1:2010 [7:-:-]

Product type

Screw fastener

Pipe Ø

6 mm

External thread

1/8"

Manufacturer part #

160500

Max. operating pressure

10 bar

Min. operating pressure

-0.95 bar

Material properties

flame retardant

Max. ambient temperature

+60 °C

Min. ambient temperature

0 °C

Documents & Downloads

Datasheet

Datasheet 2115562 FESTO Screw fastener 160500 QS-V0-1/8-6 External thread: 1/8" Pipe diameter: 6 mm 1 pc(s)

Information

Information 2115562 FESTO Screw fastener 160500 QS-V0-1/8-6 External thread: 1/8" Pipe diameter: 6 mm 1 pc(s)

Information 2115562 FESTO Screw fastener 160500 QS-V0-1/8-6 External thread: 1/8" Pipe diameter: 6 mm 1 pc(s)

Description

Plug-in gland QS-V 0-1/8-6 External thread with hexagon. Size = Standard, nominal width = 4 mm, fire test material = (* UL 94 V-0 (casing), * UL 94 V-0 (loose ring)), seal type on the screw-in stud = coating, constructive design = Push-pull principle

This text is machine translated.

What kind of Hose Connectors are you looking for?