• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO Screw fastener 186315 QS-V0-G1/8-8 Pipe diameter: 8 mm 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 7.99 / piece)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

  • On a dark background, 'Official Partner' is positioned on the left, with the FESTO logo in orange on a white background on the right.

Technical specifications

  • Product weight: 15g
Operating medium

Compressed air according to ISO 8573-1:2010 [7:-:-]

Product type

Screw fastener

Pipe Ø

8 mm

Manufacturer part #

186315

Max. operating pressure

10 bar

Min. operating pressure

-0.95 bar

Material properties

flame retardant

Features

P port connector (G1/8)

Max. ambient temperature

+60 °C

Min. ambient temperature

0 °C

Documents & Downloads

Datasheet

Datasheet 2116898 FESTO Screw fastener 186315 QS-V0-G1/8-8 Pipe diameter: 8 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2116898 FESTO Screw fastener 186315 QS-V0-G1/8-8 Pipe diameter: 8 mm 1 pc(s)

Information

Information 2116898 FESTO Screw fastener 186315 QS-V0-G1/8-8 Pipe diameter: 8 mm 1 pc(s)

Information 2116898 FESTO Screw fastener 186315 QS-V0-G1/8-8 Pipe diameter: 8 mm 1 pc(s)

Description

Plug-in gland QS-V0-G1/8-8 External thread with hexagon. Size = Standard, nominal width = 5 mm, fire test material = (* UL 94 V-0 (casing), * UL 94 V-0 (loose ring)), seal type on the screw-in stud = sealing ring, constructive design = Push-pull principle

This text is machine translated.

What kind of Hose Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)