• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO Connector piece 570455 NPQM-D-S14-E-P10 Pipe diameter: 12 mm 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 4.49 / piece)
€ 4.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

  • On a dark background, 'Official Partner' is positioned on the left, with the FESTO logo in orange on a white background on the right.

Technical specifications

  • Product Weight: 18.5 g
Operating medium

Compressed air according to ISO 8573-1:2010 [7:-:-]

Product type

Connector piece

Pipe Ø

12 mm

Manufacturer part #

570455

Vacuum

-0.95 bar

Max. operating pressure

16 bar

Min. operating pressure

-0.95 bar

Max. ambient temperature

+70 °C

Min. ambient temperature

-20 °C

Documents & Downloads

Datasheet

Datasheet 2121441 FESTO Connector piece 570455 NPQM-D-S14-E-P10 Pipe diameter: 12 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2121441 FESTO Connector piece 570455 NPQM-D-S14-E-P10 Pipe diameter: 12 mm 1 pc(s)

Information

Information 2121441 FESTO Connector piece 570455 NPQM-D-S14-E-P10 Pipe diameter: 12 mm 1 pc(s)

Description

Plug-in sleeve NPQM-D-S14-E-P10 Size = Standard, nominal width = 12 mm, operating pressure complete temperature range = -0,95 - 16 bar, according to ISO 8573-1:2010 operating medium = compressed air [7:-:-], note for the operating and control medium = oiled operation possible

This text is machine translated.

What kind of Hose Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)