• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO Connector piece 8085722 NPQR-T-Q16-E Pipe diameter: 16 mm 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 20 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 239.99 / piece)
€ 239.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Technical specifications

Product type

Connector piece

Pipe Ø

16 mm

Manufacturer part #

8085722

Vacuum

0.95 bar

No. of ports

2 x

Max. operating pressure

12 bar

Min. operating pressure

-0.95 bar

Operating medium

Druckluft nach ISO 8573-1:2010 [7:-:-]

Operating temperature

-5 °C (min)

Min. operating temperature

-5 °C

Material properties

rust-proof

Max. ambient temperature

150 °C

Min. ambient temperature

-5 °C

Operating medium

Compressed air

Operating pressure (min.)

-95 bar

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2802027 FESTO Connector piece 8085722 NPQR-T-Q16-E Pipe diameter: 16 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2802027 FESTO Connector piece 8085722 NPQR-T-Q16-E Pipe diameter: 16 mm 1 pc(s)

What kind of Hose Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)